


C1825X104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825X104KDRACTUTR-ND - Tape & Reel (TR) 399-C1825X104KDRACTUCT-ND - Cut Tape (CT) 399-C1825X104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X104KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,72000 € | 17,20 € |
| 50 | 1,41620 € | 70,81 € |
| 100 | 1,32230 € | 132,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16336 € | 581,68 € |
| 1.000 | 1,11416 € | 1.114,16 € |
| 1.500 | 1,08951 € | 1.634,26 € |
| 2.500 | 1,06219 € | 2.655,47 € |
| 3.500 | 1,04621 € | 3.661,74 € |
| 5.000 | 1,03084 € | 5.154,20 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

