


C1825C683KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C683KFRACTUTR-ND - Tape & Reel (TR) 399-C1825C683KFRACTUCT-ND - Cut Tape (CT) 399-C1825C683KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C683KFRACTU |
Description | CAP CER 0.068UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C683KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,00940 € | 50,47 € |
| 100 | 0,93640 € | 93,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81312 € | 406,56 € |
| 1.000 | 0,77495 € | 774,95 € |
| 1.500 | 0,75583 € | 1.133,74 € |
| 2.500 | 0,73464 € | 1.836,60 € |
| 3.500 | 0,72225 € | 2.527,88 € |
| 5.000 | 0,71033 € | 3.551,65 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

