C1825C683K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,94127 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,51230 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,39690 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,64244 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,64312 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39772 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,64312 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39772 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,96564 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,67046 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,96564 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,67046 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 24,91714 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 11,51544 €
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C683K1RACTU

DigiKey Part Number
399-C1825C683K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C683K1RACTU
Description
CAP CER 0.068UF 100V X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C683K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825C683K2RACTUKEMET0399-C1825C683K2RACTUTR-ND0,94127 €Upgrade
18251C683KAT2AKYOCERA AVX0478-KGM44CR72A683KVTR-ND0,51230 €Direct
1825J1000683KXTKnowles Syfer01825J1000683KXT-ND1,39690 €Direct
1825J1000683JXTKnowles Syfer01825J1000683JXT-ND1,64244 €Upgrade
1825J2000683JXTKnowles Syfer01825J2000683JXT-ND1,64312 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78562 €785,62 €
Manufacturers Standard Package
Unit Price without VAT:0,78562 €
Unit Price with VAT:0,93489 €