C1825C682KGRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 980
Unit Price: 3,81000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,68526 €
Datasheet
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C682KGRACTU

DigiKey Part Number
399-C1825C682KGRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C682KGRACTU
Description
CAP CER 6800PF 2KV X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C682KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y682JXHATHVVishay Vitramon980720-HV1825Y682JXHATHVCT-ND3,81000 €Upgrade
HV1825Y682KXHATHVVishay Vitramon0HV1825Y682KXHATHV-ND1,68526 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29491 €1.294,91 €
Manufacturers Standard Package
Unit Price without VAT:1,29491 €
Unit Price with VAT:1,54094 €