Upgrade
Upgrade
Upgrade

C1825C511KZGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C511KZGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C511KZGACTU |
Description | CAP CER 510PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C511KZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C511FZGACTU | KEMET | 0 | 399-C1825C511FZGACTUTR-ND | 1,44263 € | Upgrade |
| C1825C511GZGACTU | KEMET | 0 | 399-C1825C511GZGACTUTR-ND | 1,28799 € | Upgrade |
| C1825C511JZGACTU | KEMET | 1.845 | 399-C1825C511JZGACTUCT-ND | 3,68000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04185 € | 1.041,85 € |
| Unit Price without VAT: | 1,04185 € |
|---|---|
| Unit Price with VAT: | 1,23980 € |


