Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1825C474MARACTU | |
|---|---|
DigiKey Part Number | 399-C1825C474MARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C474MARACTU |
Description | CAP CER 0.47UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474MARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C474JARACTU | KEMET | 0 | 399-C1825C474JARACTUTR-ND | 0,88274 € | Upgrade |
| C1825C474KARACTU | KEMET | 1.671 | 399-C1825C474KARACTUCT-ND | 1,84000 € | Upgrade |
| 1825J2500474MXT | Knowles Syfer | 0 | 1825J2500474MXT-ND | 1,52364 € | Direct |
| 1825J2500474JXT | Knowles Syfer | 0 | 1825J2500474JXT-ND | 1,84916 € | Upgrade |
| 1825J2500474KXT | Knowles Syfer | 0 | 1825J2500474KXT-ND | 1,57208 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93711 € | 937,11 € |
| Unit Price without VAT: | 0,93711 € |
|---|---|
| Unit Price with VAT: | 1,11516 € |




