
C1825C474KARACTU | |
---|---|
DigiKey Part Number | 399-C1825C474KARACTUTR-ND - Tape & Reel (TR) 399-C1825C474KARACTUCT-ND - Cut Tape (CT) 399-C1825C474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474KARACTU |
Description | CAP CER 0.47UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
10 | 1,03500 € | 10,35 € |
50 | 0,90620 € | 45,31 € |
100 | 0,82950 € | 82,95 € |
500 | 0,75562 € | 377,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,74272 € | 742,72 € |
2.000 | 0,71257 € | 1.425,14 € |
3.000 | 0,69747 € | 2.092,41 € |
5.000 | 0,68073 € | 3.403,65 € |
7.000 | 0,67094 € | 4.696,58 € |
10.000 | 0,66152 € | 6.615,20 € |
12.000 | 0,65706 € | 7.884,72 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,10630 € |