
C1825C473KDRACTU | |
|---|---|
DigiKey Part Number | 399-4846-2-ND - Tape & Reel (TR) 399-4846-1-ND - Cut Tape (CT) 399-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C473KFRACTU | KEMET | 8.809 | 399-C1825C473KFRACTUCT-ND | 1,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88700 € | 18,87 € |
| 50 | 1,56060 € | 78,03 € |
| 100 | 1,45960 € | 145,96 € |
| 500 | 1,28888 € | 644,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17714 € | 1.177,14 € |
| 2.000 | 1,14745 € | 2.294,90 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

