Upgrade
Upgrade

C1825C472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C472KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C472KGRACTU | KEMET | 0 | 399-C1825C472KGRACTUCT-ND | 2,74000 € | Upgrade |
| HV1825Y472JXHATHV | Vishay Vitramon | 0 | HV1825Y472JXHATHV-ND | 1,76872 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15880 € | 1.158,80 € |
| Unit Price without VAT: | 1,15880 € |
|---|---|
| Unit Price with VAT: | 1,37897 € |



