
C1825C333JDGACTU | |
|---|---|
DigiKey Part Number | 399-20944-2-ND - Tape & Reel (TR) 399-20944-1-ND - Cut Tape (CT) 399-20944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C333JDGACTU |
Description | CAP CER 1825 33NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C333JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,55900 € | 25,59 € |
| 50 | 2,14480 € | 107,24 € |
| 100 | 2,01670 € | 201,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80016 € | 900,08 € |
| 1.000 | 1,73310 € | 1.733,10 € |
| 1.500 | 1,69949 € | 2.549,24 € |
| 2.500 | 1,66224 € | 4.155,60 € |
| 3.500 | 1,64045 € | 5.741,57 € |
| 5.000 | 1,61949 € | 8.097,45 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

