Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C274K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C274K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C274J5RACTU | KEMET | 0 | 399-C1825C274J5RACTUTR-ND | 0,81152 € | Upgrade |
| C1825C274KBRACTU | KEMET | 13 | 399-12321-1-ND | 1,67000 € | Upgrade |
| 18255C274KAT2A | KYOCERA AVX | 0 | 18255C274KAT2A-ND | 0,67029 € | Direct |
| 1825J0500274KXT | Knowles Syfer | 0 | 1825J0500274KXT-ND | 1,43644 € | Direct |
| 1825CC274KAT1A | KYOCERA AVX | 1.704 | 478-5944-1-ND | 1,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70118 € | 701,18 € |
| Unit Price without VAT: | 0,70118 € |
|---|---|
| Unit Price with VAT: | 0,83440 € |




