Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C273K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1825C273K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C273K5GACTU |
Description | CAP CER 0.027UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C273K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C273F5GACTU | KEMET | 0 | 399-C1825C273F5GACTUTR-ND | 5,49517 € | Upgrade |
| C1825C273G5GACTU | KEMET | 0 | 399-C1825C273G5GACTUTR-ND | 2,84157 € | Upgrade |
| C1825C273J1GACTU | KEMET | 0 | 399-C1825C273J1GACTUTR-ND | 1,06471 € | Upgrade |
| C1825C273J5GACTU | KEMET | 0 | 399-C1825C273J5GACTUTR-ND | 0,88062 € | Upgrade |
| C1825C273K1GACTU | KEMET | 0 | 399-C1825C273K1GACTUTR-ND | 0,95601 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83961 € | 839,61 € |
| Unit Price without VAT: | 0,83961 € |
|---|---|
| Unit Price with VAT: | 0,99914 € |


