
C1825C223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C223KDRACTUTR-ND - Tape & Reel (TR) 399-C1825C223KDRACTUCT-ND - Cut Tape (CT) 399-C1825C223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC223KAT1A | KYOCERA AVX | 1.768 | 478-5941-1-ND | 2,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,55400 € | 77,70 € |
| 100 | 1,45340 € | 145,34 € |
| 500 | 1,28316 € | 641,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23044 € | 1.230,44 € |
| 2.000 | 1,18704 € | 2.374,08 € |
| 3.000 | 1,16528 € | 3.495,84 € |
| 5.000 | 1,14118 € | 5.705,90 € |
| 7.000 | 1,12707 € | 7.889,49 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

