
C1825C202MFGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1825C202MFGACAUTOTR-ND - Tape & Reel (TR) 399-C1825C202MFGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1825C202MFGACAUTO |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C202MFGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,63640 € | 31,82 € |
| 100 | 0,62340 € | 62,34 € |
| 500 | 0,53310 € | 266,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50515 € | 505,15 € |
| 2.000 | 0,48215 € | 964,30 € |
| 3.000 | 0,47062 € | 1.411,86 € |
| 5.000 | 0,45785 € | 2.289,25 € |
| 7.000 | 0,45038 € | 3.152,66 € |
| 10.000 | 0,44319 € | 4.431,90 € |
| 12.000 | 0,43979 € | 5.277,48 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

