
C1825C155Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C1825C155Z5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C155Z5UACTU |
Description | CAP CER 1.5UF 50V Z5U 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF -20%, +80% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C155Z5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance -20%, +80% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49187 € | 491,87 € |
| Unit Price without VAT: | 0,49187 € |
|---|---|
| Unit Price with VAT: | 0,58533 € |

