Parametric Equivalent

C1825C105M5UACTM | |
|---|---|
DigiKey Part Number | 399-C1825C105M5UACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C105M5UACTM |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C105M5UACTU | KEMET | 927 | 399-C1825C105M5UACTUCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55164 € | 551,64 € |
| Unit Price without VAT: | 0,55164 € |
|---|---|
| Unit Price with VAT: | 0,65645 € |


