
C2220C226M3RACTU | |
|---|---|
DigiKey Part Number | 399-17503-2-ND - Tape & Reel (TR) 399-17503-1-ND - Cut Tape (CT) 399-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,21200 € | 32,12 € |
| 50 | 2,71980 € | 135,99 € |
| 100 | 2,56760 € | 256,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31006 € | 1.155,03 € |
| 1.000 | 2,23028 € | 2.230,28 € |
| 1.500 | 2,19029 € | 3.285,43 € |
| 2.500 | 2,14598 € | 5.364,95 € |
| 3.500 | 2,12006 € | 7.420,21 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

