1 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C105J5RACTU

DigiKey Part Number
399-C1825C105J5RACTUTR-ND - Tape & Reel (TR)
399-C1825C105J5RACTUCT-ND - Cut Tape (CT)
399-C1825C105J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C105J5RACTU
Description
CAP CER 1UF 50V X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C105J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,22500 €22,25 €
501,85420 €92,71 €
1001,73960 €173,96 €
5001,54562 €772,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,48555 €1.485,55 €
2.0001,43609 €2.872,18 €
3.0001,41130 €4.233,90 €
5.0001,38381 €6.919,05 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €