
C1825C104K5RACTM | |
|---|---|
DigiKey Part Number | 399-C1825C104K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C104K5RACTM |
Description | CAP CER 0.1UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69416 € | 694,16 € |
| Unit Price without VAT: | 0,69416 € |
|---|---|
| Unit Price with VAT: | 0,82605 € |

