
C1825C104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1825C104K2RACTUCT-ND - Cut Tape (CT) 399-C1825C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54600 € | 15,46 € |
| 50 | 1,26620 € | 63,31 € |
| 100 | 1,17970 € | 117,97 € |
| 500 | 1,03358 € | 516,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98833 € | 988,33 € |
| 2.000 | 0,95107 € | 1.902,14 € |
| 3.000 | 0,93240 € | 2.797,20 € |
| 5.000 | 0,91171 € | 4.558,55 € |
| 7.000 | 0,89960 € | 6.297,20 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

