Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C103KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C103KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C103KFRACTU | KEMET | 0 | 399-C1825C103KFRACTUTR-ND | 1,23005 € | Upgrade |
| 1825GC103KAT1A | KYOCERA AVX | 3.091 | 478-4008-1-ND | 1,39000 € | Upgrade |
| 1825GC103KAT2A | KYOCERA AVX | 29 | 478-KGM44FR73D103KVCT-ND | 1,39000 € | Upgrade |
| 1825HC103KAT1A | KYOCERA AVX | 1.901 | 478-5939-1-ND | 2,14000 € | Upgrade |
| HV1825Y103JXHATHV | Vishay Vitramon | 0 | HV1825Y103JXHATHV-ND | 2,00925 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16527 € | 1.165,27 € |
| Unit Price without VAT: | 1,16527 € |
|---|---|
| Unit Price with VAT: | 1,38667 € |




