10000 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Finding the Most Accurate Capacitance Measurement

C1825C103KCRACTU

DigiKey Part Number
399-C1825C103KCRACTUTR-ND - Tape & Reel (TR)
399-C1825C103KCRACTUCT-ND - Cut Tape (CT)
399-C1825C103KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C103KCRACTU
Description
CAP CER 10000PF 500V X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C103KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,78200 €17,82 €
501,46960 €73,48 €
1001,37300 €137,30 €
5001,20972 €604,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,15914 €1.159,14 €
2.0001,11750 €2.235,00 €
3.0001,09663 €3.289,89 €
5.0001,07350 €5.367,50 €
7.0001,05997 €7.419,79 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €