Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C102KZRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C102KZRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C102KZRACTU |
Description | CAP CER 1000PF 2.5KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102KZRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C102FZGACTU | KEMET | 0 | 399-C1825C102FZGACTUTR-ND | 1,46461 € | Upgrade |
| C1825C102GZGACTU | KEMET | 0 | 399-C1825C102GZGACTUTR-ND | 1,31016 € | Upgrade |
| C1825C102JZGACTU | KEMET | 2.126 | 399-C1825C102JZGACTUCT-ND | 3,74000 € | Upgrade |
| C1825C102KZGACTU | KEMET | 0 | 399-C1825C102KZGACTUTR-ND | 1,59535 € | Upgrade |
| 1825JC102KAT2A | KYOCERA AVX | 22.533 | 478-4737-1-ND | 2,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34827 € | 1.348,27 € |
| Unit Price without VAT: | 1,34827 € |
|---|---|
| Unit Price with VAT: | 1,60444 € |




