
C1825C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-7300-2-ND - Tape & Reel (TR) 399-7300-1-ND - Cut Tape (CT) 399-7300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03000 € | 20,30 € |
| 50 | 1,68440 € | 84,22 € |
| 100 | 1,57750 € | 157,75 € |
| 500 | 1,39682 € | 698,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34086 € | 1.340,86 € |
| 2.000 | 1,29480 € | 2.589,60 € |
| 3.000 | 1,27171 € | 3.815,13 € |
| 5.000 | 1,24610 € | 6.230,50 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

