


C1812Y333KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812Y333KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812Y333KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812Y333KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812Y333KDRACAUTO |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812Y333KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,41000 € | 14,10 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,07160 € | 107,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93660 € | 468,30 € |
| 1.000 | 0,89479 € | 894,79 € |
| 1.500 | 0,87385 € | 1.310,78 € |
| 2.500 | 0,85064 € | 2.126,60 € |
| 3.500 | 0,83707 € | 2.929,74 € |
| 5.000 | 0,82401 € | 4.120,05 € |
| 6.000 | 0,81782 € | 4.906,92 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

