
C1812X751K5TACTU | |
|---|---|
DigiKey Part Number | 399-C1812X751K5TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X751K5TACTU |
Description | CAP CER 1812 750PF 50VDC X8G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 50V Ceramic Capacitor X8G 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18528 € | 185,28 € |
| Unit Price without VAT: | 0,18528 € |
|---|---|
| Unit Price with VAT: | 0,22048 € |

