Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1812X472M1HACTU | |
|---|---|
DigiKey Part Number | 399-C1812X472M1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X472M1HACTU |
Description | CAP CER 1812 4.7NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X472M1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X472F1HACTU | KEMET | 0 | 399-C1812X472F1HACTUTR-ND | 0,41292 € | Upgrade |
| C1812X472G1HACTU | KEMET | 0 | 399-C1812X472G1HACTUTR-ND | 0,21155 € | Upgrade |
| C1812X472J1HACTU | KEMET | 0 | 399-C1812X472J1HACTUTR-ND | 0,12852 € | Upgrade |
| C1812X472K1HACTU | KEMET | 0 | 399-C1812X472K1HACTUTR-ND | 0,12307 € | Upgrade |
| C1812X472M1HACAUTO | KEMET | 0 | C1812X472M1HACAUTO-ND | 0,12891 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12242 € | 244,84 € |
| Unit Price without VAT: | 0,12242 € |
|---|---|
| Unit Price with VAT: | 0,14568 € |


