
C1812X333KBGACTU | |
|---|---|
DigiKey Part Number | 399-17182-2-ND - Tape & Reel (TR) 399-17182-1-ND - Cut Tape (CT) 399-17182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X333KBGACTU |
Description | CAP CER 0.033UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X333KBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,55400 € | 25,54 € |
| 50 | 2,14160 € | 107,08 € |
| 100 | 2,01420 € | 201,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79860 € | 899,30 € |
| 1.000 | 1,73182 € | 1.731,82 € |
| 1.500 | 1,69835 € | 2.547,53 € |
| 2.500 | 1,66126 € | 4.153,15 € |
| 3.500 | 1,63958 € | 5.738,53 € |
| 5.000 | 1,61871 € | 8.093,55 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

