
C1812X332KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X332KGRACTUTR-ND - Tape & Reel (TR) 399-C1812X332KGRACTUCT-ND - Cut Tape (CT) 399-C1812X332KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X332KGRACTU |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X332KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57400 € | 15,74 € |
| 50 | 1,29000 € | 64,50 € |
| 100 | 1,20240 € | 120,24 € |
| 500 | 1,05420 € | 527,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00830 € | 1.008,30 € |
| 2.000 | 0,97052 € | 1.941,04 € |
| 3.000 | 0,95158 € | 2.854,74 € |
| 5.000 | 0,93059 € | 4.652,95 € |
| 7.000 | 0,91832 € | 6.428,24 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

