C1812X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X204KDRLCAUTO

DigiKey Part Number
399-C1812X204KDRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X204KDRLCAUTOCT-ND - Cut Tape (CT)
399-C1812X204KDRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X204KDRLCAUTO
Description
CAP CER 0.2UF 1KV X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X204KDRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,49700 €14,97 €
501,32480 €66,24 €
1001,23610 €123,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08618 €543,09 €
1.0001,03975 €1.039,75 €
1.5001,01650 €1.524,75 €
2.5000,99072 €2.476,80 €
3.5000,97564 €3.414,74 €
5.0000,96115 €4.805,75 €
6.0000,95427 €5.725,62 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €