C1812X203MGRLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32850 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,15324 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32850 €
Datasheet
0.02 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X203MGRLC7210

DigiKey Part Number
399-C1812X203MGRLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X203MGRLC7210
Description
CAP CER 0.02UF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.02 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Stacked), Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X203MGRLCAUTOKEMET0399-C1812X203MGRLCAUTOTR-ND1,32850 €Parametric Equivalent
C1812X203MGRLCAUTO7210KEMET0399-C1812X203MGRLCAUTO7210TR-ND1,15324 €Parametric Equivalent
C1812X203MGRLCTUKEMET0399-C1812X203MGRLCTUTR-ND1,32850 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,15324 €1.037,92 €
Manufacturers Standard Package
Unit Price without VAT:1,15324 €
Unit Price with VAT:1,37236 €