Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1812X152K5HACTU | |
|---|---|
DigiKey Part Number | 399-C1812X152K5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X152K5HACTU |
Description | CAP CER 1812 1.5NF 50V ULTRA STA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X152K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X152F1HACTU | KEMET | 0 | 399-C1812X152F1HACTUTR-ND | 0,44228 € | Upgrade |
| C1812X152F5HACTU | KEMET | 0 | 399-C1812X152F5HACTUTR-ND | 0,46017 € | Upgrade |
| C1812X152G1HACTU | KEMET | 0 | 399-C1812X152G1HACTUTR-ND | 0,22584 € | Upgrade |
| C1812X152G5HACTU | KEMET | 0 | 399-C1812X152G5HACTUTR-ND | 0,23432 € | Upgrade |
| C1812X152J1HACTU | KEMET | 0 | 399-C1812X152J1HACTUTR-ND | 0,13677 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13549 € | 270,98 € |
| Unit Price without VAT: | 0,13549 € |
|---|---|
| Unit Price with VAT: | 0,16123 € |


