Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1812X105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X105M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X105M1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105M1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X105K1RACTU | KEMET | 191 | 399-C1812X105K1RACTUCT-ND | 4,53000 € | Upgrade |
| 1812Y1000105MDT | Knowles Syfer | 0 | 1812Y1000105MDT-ND | 5,90538 € | Direct |
| 1812Y1000105MXT | Knowles Syfer | 0 | 1812Y1000105MXT-ND | 4,62478 € | Direct |
| 1812Y1000105JDT | Knowles Syfer | 0 | 1812Y1000105JDT-ND | 7,20602 € | Upgrade |
| 1812Y1000105JXT | Knowles Syfer | 0 | 1812Y1000105JXT-ND | 5,72972 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28348 € | 2.283,48 € |
| Unit Price without VAT: | 2,28348 € |
|---|---|
| Unit Price with VAT: | 2,71734 € |





