


C1812X103KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X103KGRACTUTR-ND - Tape & Reel (TR) 399-C1812X103KGRACTUCT-ND - Cut Tape (CT) 399-C1812X103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X103KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X103KGRACAUTO | KEMET | 2.060 | 399-C1812X103KGRACAUTOCT-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37700 € | 13,77 € |
| 50 | 1,12120 € | 56,06 € |
| 100 | 1,04220 € | 104,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90882 € | 454,41 € |
| 1.000 | 0,86750 € | 867,50 € |
| 1.500 | 0,84681 € | 1.270,21 € |
| 2.500 | 0,82387 € | 2.059,68 € |
| 3.500 | 0,81045 € | 2.836,57 € |
| 5.000 | 0,79756 € | 3.987,80 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

