
C1812X103JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812X103JCGACTUTR-ND - Tape & Reel (TR) 399-C1812X103JCGACTUCT-ND - Cut Tape (CT) 399-C1812X103JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X103JCGACTU |
Description | CAP CER 10000PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X103JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,79800 € | 27,98 € |
| 50 | 2,35460 € | 117,73 € |
| 100 | 2,21750 € | 221,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98564 € | 992,82 € |
| 1.000 | 1,91382 € | 1.913,82 € |
| 1.500 | 1,87783 € | 2.816,75 € |
| 2.500 | 1,83794 € | 4.594,85 € |
| 3.500 | 1,81462 € | 6.351,17 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

