


C1812W334KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812W334KCRACTUTR-ND - Tape & Reel (TR) 399-C1812W334KCRACTUCT-ND - Cut Tape (CT) 399-C1812W334KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W334KCRACTU |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W334KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,79360 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68450 € | 342,25 € |
| 1.000 | 0,65074 € | 650,74 € |
| 1.500 | 0,63384 € | 950,76 € |
| 2.500 | 0,61510 € | 1.537,75 € |
| 3.500 | 0,60414 € | 2.114,49 € |
| 5.000 | 0,59360 € | 2.968,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


