


C1812W104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812W104KDRACTUTR-ND - Tape & Reel (TR) 399-C1812W104KDRACTUCT-ND - Cut Tape (CT) 399-C1812W104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W104KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,67520 € | 33,76 € |
| 100 | 0,62140 € | 62,14 € |
| 500 | 0,53062 € | 265,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50252 € | 502,52 € |
| 2.000 | 0,47939 € | 958,78 € |
| 3.000 | 0,46779 € | 1.403,37 € |
| 5.000 | 0,45495 € | 2.274,75 € |
| 7.000 | 0,44743 € | 3.132,01 € |
| 10.000 | 0,44021 € | 4.402,10 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

