


C1812V473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812V473KDRACTUTR-ND - Tape & Reel (TR) 399-C1812V473KDRACTUCT-ND - Cut Tape (CT) 399-C1812V473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35590 € | 35,59 € |
| 500 | 0,29640 € | 148,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27801 € | 278,01 € |
| 2.000 | 0,26288 € | 525,76 € |
| 3.000 | 0,25530 € | 765,90 € |
| 5.000 | 0,24690 € | 1.234,50 € |
| 7.000 | 0,24199 € | 1.693,93 € |
| 10.000 | 0,23726 € | 2.372,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

