0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812V104KDRACTU

DigiKey Part Number
399-C1812V104KDRACTUTR-ND - Tape & Reel (TR)
399-C1812V104KDRACTUCT-ND - Cut Tape (CT)
399-C1812V104KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V104KDRACTU
Description
CAP CER 0.1UF 1KV X7R 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V104KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57100 €5,71 €
500,44460 €22,23 €
1000,40570 €40,57 €
5000,33994 €169,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31961 €319,61 €
2.0000,30288 €605,76 €
3.0000,29450 €883,50 €
5.0000,28520 €1.426,00 €
7.0000,27977 €1.958,39 €
10.0000,27455 €2.745,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €