


C1812V104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812V104KDRACTUTR-ND - Tape & Reel (TR) 399-C1812V104KDRACTUCT-ND - Cut Tape (CT) 399-C1812V104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V104KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,40570 € | 40,57 € |
| 500 | 0,33994 € | 169,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31961 € | 319,61 € |
| 2.000 | 0,30288 € | 605,76 € |
| 3.000 | 0,29450 € | 883,50 € |
| 5.000 | 0,28520 € | 1.426,00 € |
| 7.000 | 0,27977 € | 1.958,39 € |
| 10.000 | 0,27455 € | 2.745,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


