Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812T105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812T105K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812T105K5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812T105K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812T105K1RALTU | KEMET | 1 | 399-C1812T105K1RALTUCT-ND | 7,37000 € | Upgrade |
| C1812T105K5RCL7136 | KEMET | 0 | 399-C1812T105K5RCL7136TR-ND | 2,89710 € | Parametric Equivalent |
| C1812T105K5RCLTM | KEMET | 0 | 399-C1812T105K5RCLTMTR-ND | 3,20269 € | Parametric Equivalent |
| C1812T105K5RCLTU | KEMET | 0 | 399-C1812T105K5RCLTUTR-ND | 3,19931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,14313 € | 3.143,13 € |
| Unit Price without VAT: | 3,14313 € |
|---|---|
| Unit Price with VAT: | 3,74032 € |





