Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812S824M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1812S824M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812S824M3RACTU |
Description | CAP CER 1812 820NF 25VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 nF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812S824M3RAC7210 | KEMET | 0 | 399-C1812S824M3RAC7210TR-ND | 0,16970 € | Parametric Equivalent |
| C1812S824M3RACAUTO | KEMET | 0 | 399-C1812S824M3RACAUTOTR-ND | 0,19707 € | Parametric Equivalent |
| C1812S824M3RACAUTO7210 | KEMET | 0 | 399-C1812S824M3RACAUTO7210TR-ND | 0,17587 € | Parametric Equivalent |
| C1812Y824M3RACAUTO | KEMET | 0 | 399-C1812Y824M3RACAUTOTR-ND | 0,19036 € | Parametric Equivalent |
| C1812Y824M3RACAUTO7210 | KEMET | 0 | 399-C1812Y824M3RACAUTO7210TR-ND | 0,16970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19036 € | 190,36 € |
| Unit Price without VAT: | 0,19036 € |
|---|---|
| Unit Price with VAT: | 0,22653 € |


