Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812S564K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812S564K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812S564K5RACTU |
Description | CAP CER 1812 560NF 50VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 nF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812S564K5RAC7210 | KEMET | 0 | 399-C1812S564K5RAC7210TR-ND | 0,16648 € | Parametric Equivalent |
| C1812S564K5RACAUTO | KEMET | 0 | 399-C1812S564K5RACAUTOTR-ND | 0,19358 € | Parametric Equivalent |
| C1812S564K5RACAUTO7210 | KEMET | 0 | 399-C1812S564K5RACAUTO7210TR-ND | 0,17266 € | Parametric Equivalent |
| C1812Y564K5RACAUTO | KEMET | 0 | 399-C1812Y564K5RACAUTOTR-ND | 0,21560 € | Parametric Equivalent |
| C1812Y564K5RACAUTO7210 | KEMET | 0 | 399-C1812Y564K5RACAUTO7210TR-ND | 0,19297 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18686 € | 186,86 € |
| Unit Price without VAT: | 0,18686 € |
|---|---|
| Unit Price with VAT: | 0,22236 € |


