
C1812R335K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1812R335K3RACTUTR-ND - Tape & Reel (TR) 399-C1812R335K3RACTUCT-ND - Cut Tape (CT) 399-C1812R335K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812R335K3RACTU |
Description | CAP CER 3.3UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812R335K3RACTU Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 13,04400 € | 130,44 € |
| 50 | 11,66620 € | 583,31 € |
| 100 | 11,31870 € | 1.131,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,51666 € | 5.258,33 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |


