


C1812F475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F475K5RACTUTR-ND - Tape & Reel (TR) 399-C1812F475K5RACTUCT-ND - Cut Tape (CT) 399-C1812F475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F475K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25900 € | 22,59 € |
| 50 | 1,88380 € | 94,19 € |
| 100 | 1,76770 € | 176,77 € |
| 500 | 1,57148 € | 785,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51071 € | 1.510,71 € |
| 2.000 | 1,46067 € | 2.921,34 € |
| 3.000 | 1,43559 € | 4.306,77 € |
| 5.000 | 1,40779 € | 7.038,95 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

