
C1812C945K5RLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C945K5RLCTUTR-ND - Tape & Reel (TR) 399-C1812C945K5RLCTUCT-ND - Cut Tape (CT) 399-C1812C945K5RLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C945K5RLCTU |
Description | CAP CER 1812 KONNEKT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C945K5RLCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C945K5RLCAUTO | KEMET | 555 | 399-C1812C945K5RLCAUTOCT-ND | 3,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,69500 € | 26,95 € |
| 50 | 2,26580 € | 113,29 € |
| 100 | 2,13310 € | 213,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90836 € | 954,18 € |
| 1.000 | 1,83878 € | 1.838,78 € |
| 1.500 | 1,80389 € | 2.705,84 € |
| 2.500 | 1,76524 € | 4.413,10 € |
| 3.500 | 1,74264 € | 6.099,24 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

