C1812X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C942KZRLCAUTO

DigiKey Part Number
399-C1812C942KZRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C942KZRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C942KZRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C942KZRLCAUTO
Description
CAP CER 9400PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C942KZRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,17900 €11,79 €
501,05360 €52,68 €
1000,97730 €97,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,92690 €185,38 €
4000,87598 €350,39 €
6000,85045 €510,27 €
1.0000,82217 €822,17 €
1.4000,80565 €1.127,91 €
2.0000,78974 €1.579,48 €
2.4000,78220 €1.877,28 €
4.8000,75681 €3.632,69 €
5.0000,75547 €3.777,35 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €