
C1812C823KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C823KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C823KCRACTUCT-ND - Cut Tape (CT) 399-C1812C823KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C823KCRACTU |
Description | CAP CER 0.082UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C823KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,79440 € | 39,72 € |
| 100 | 0,73360 € | 73,36 € |
| 500 | 0,63080 € | 315,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59896 € | 598,96 € |
| 2.000 | 0,57275 € | 1.145,50 € |
| 3.000 | 0,55963 € | 1.678,89 € |
| 5.000 | 0,54507 € | 2.725,35 € |
| 7.000 | 0,53656 € | 3.755,92 € |
| 10.000 | 0,52838 € | 5.283,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

