Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1812C823K4JACTU | |
|---|---|
DigiKey Part Number | 399-C1812C823K4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C823K4JACTU |
Description | CAP CER 0.082UF 16V U2J 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C823K4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1810 (4525 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C823F3JACTU | KEMET | 0 | 399-C1812C823F3JACTUTR-ND | 3,06986 € | Upgrade |
| C1812C823F4JACTU | KEMET | 0 | 399-C1812C823F4JACTUTR-ND | 3,06850 € | Upgrade |
| C1812C823G3JACTU | KEMET | 0 | 399-C1812C823G3JACTUTR-ND | 0,97155 € | Upgrade |
| C1812C823G4JACTU | KEMET | 0 | 399-C1812C823G4JACTUTR-ND | 0,97110 € | Upgrade |
| C1812C823J3JACTU | KEMET | 0 | 399-C1812C823J3JACTUTR-ND | 0,70410 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39497 € | 394,97 € |
| Unit Price without VAT: | 0,39497 € |
|---|---|
| Unit Price with VAT: | 0,47001 € |


