Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1812C683J8JACTU | |
|---|---|
DigiKey Part Number | 399-C1812C683J8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C683J8JACTU |
Description | CAP CER 0.068UF 10V U2J 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 10V Ceramic Capacitor U2J 1810 (4525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C683J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1810 (4525 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C683F3JACTU | KEMET | 0 | 399-C1812C683F3JACTUTR-ND | 2,50000 € | Upgrade |
| C1812C683F4JACTU | KEMET | 0 | 399-C1812C683F4JACTUTR-ND | 2,49853 € | Upgrade |
| C1812C683F8JACTU | KEMET | 0 | 399-C1812C683F8JACTUTR-ND | 2,49705 € | Upgrade |
| C1812C683G3JACTU | KEMET | 0 | 399-C1812C683G3JACTUTR-ND | 0,79397 € | Upgrade |
| C1812C683G4JACTU | KEMET | 0 | 399-C1812C683G4JACTUTR-ND | 0,79351 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57536 € | 575,36 € |
| Unit Price without VAT: | 0,57536 € |
|---|---|
| Unit Price with VAT: | 0,68468 € |


